ASB-6310-DX16-GLB

Digi
888-ASB-6310-DX16GLB
ASB-6310-DX16-GLB

Mfr.:

Description:
Routers 6310-DX16 Cellular Extender

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.037,26 kr. 3.037,26 kr.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Bulk
Brand: Digi
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: Cellular, NBIoT, LTE
Series: ASB-6310
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: accelerated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

Accelerated™ Routers & Modems

Digi International Accelerated™ Routers and Modems are designed to deliver simple solutions to enable greater connectivity for all machines and devices. These routers and modems support multiple Ethernet and cellular connections, dual SIMs, and are easily upgradable to meet changing cellular standards. The accelerated routers and modems are ideal for applications involving machine-to-machine communication and Internet of Things (IoT).

6310-DX LTE Routers

Digi International 6310-DX LTE Routers are designed to provide a reliable and scalable business continuity failover solution at any location. These 6310-DX routers feature dual-SIM support, port-based VLANs, auto-switch between different carriers, two Ethernet ports, IoT solution, and multiple mounting options. The 6310-DX LTE routers are capable of connecting to any Ethernet device and can be easily upgraded to meet changing cellular standards. A secondary failover WAN link improves continuity and Accelerated View™, a cloud-managed platform, assists in the rapid deployment and management of large networks.