AS05004PS-2-F-WP-R

PUI Audio
665-AS05004PS-2FWP-R
AS05004PS-2-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 80DB 200HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flange Mount
200 Hz
80 dBA
4 Ohms
3 W
Round
Solder Pad
- 20 C
+ 60 C
50 mm
50 mm
50 mm
18.5 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Height: 18.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 35
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
49,98 kr. 49,98 kr.
38,64 kr. 386,40 kr.
34,32 kr. 858,00 kr.
31,71 kr. 1.109,85 kr.
30,51 kr. 3.203,55 kr.
25,89 kr. 7.249,20 kr.