AS04008MS-3

PUI Audio
665-AS04008MS-3
AS04008MS-3

Mfr.:

Description:
Speakers & Transducers Speaker 5W 8ohm 150Hz 80dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
PCB Mount
150 Hz to 20 kHz
80 dB
8 Ohms
5 W
Round
SMD/SMT
- 25 C
+ 60 C
40 mm
40 mm
Neodymium Iron Boron (NdFeB)
Polyethylene Terephthalate (PET)
Brand: PUI Audio
Height: 25.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 150 Hz
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Full Range Point-Source Speakers

PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
74,82 kr. 74,82 kr.
57,96 kr. 579,60 kr.
50,65 kr. 1.266,25 kr.
47,00 kr. 1.880,00 kr.
44,83 kr. 5.379,60 kr.