AQ10E-050BP-H

Phihong
552-AQ10E-050BP-H
AQ10E-050BP-H

Mfr.:

Description:
Wall Mount AC Adapters 10W 5V 2A EU Plug BK USB A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
40,96 kr. 40,96 kr.
39,02 kr. 390,20 kr.
37,82 kr. 945,50 kr.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Europe
Fixed Plugs
90 VAC to 264 VAC, 100 VAC to 240 VAC
1 Output
10 W
5 VDC
2 A
Industrial
USB Connector
USB-A
Level VI, CoC V5 Tier 2
AQ10X
Approvals: CB, CE
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 210
Subcategory: AC-DC Power Supply
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

AQ10x 10W USB Power Adapters

Phihong AQ10x 10W USB Power Adapters are 10W wall-plug adapters featuring a DC output connector. AQ10x offers two versions for North American and European input voltages and power outlets. These Phihong adapters are Level VI compliant and have built-in over-voltage, over-current, and short-circuit protection. Phihong AQ10x 10W USB Power Adapters are ideal for fast-charging consumer and portable electronics.