APHD1608SF4CPRV-P22

Kingbright
604-APHD1608SF4CPRVP
APHD1608SF4CPRV-P22

Mfr.:

Description:
Infrared Emitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.941

Stock:
2.941 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,33 kr. 5,33 kr.
3,75 kr. 37,50 kr.
2,75 kr. 275,00 kr.
2,30 kr. 1.150,00 kr.
2,16 kr. 2.160,00 kr.
2,03 kr. 4.060,00 kr.
Full Reel (Order in multiples of 4000)
1,92 kr. 7.680,00 kr.
1,74 kr. 13.920,00 kr.
1,71 kr. 41.040,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
880 nm
0.8 mW/sr
100 deg
50 mA
1.3 V
85 mW
- 40 C
+ 85 C
0603 (1608 metric)
Reel
Cut Tape
MouseReel
Brand: Kingbright
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 100 deg
Part # Aliases: KPHD-1608SF4C-PRV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

IR Dome Lens SMD LEDs

Kingbright IR Dome Lens SMD LEDs offer comprehensive coverage in the invisible spectrum. The LEDs feature various industry standard top-emitting, and right-angle SMD LED packages. The dome lens on the LEDs implements a narrow viewing angle that enhances performance and efficacy in the design.