APGF0606SEEKSYKXC-TT

Kingbright
604-APGF0606SEEKSYT
APGF0606SEEKSYKXC-TT

Mfr.:

Description:
Multi-Colour LEDs Red/Yellow LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.760

Stock:
7.760 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7760 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,90 kr. 5,90 kr.
4,33 kr. 43,30 kr.
3,19 kr. 319,00 kr.
2,69 kr. 1.345,00 kr.
2,38 kr. 2.380,00 kr.
Full Reel (Order in multiples of 4000)
2,27 kr. 9.080,00 kr.
2,05 kr. 16.400,00 kr.
2,01 kr. 48.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
SMD-4
632 nm
140 deg
10 mA
2.3 V
Colorless
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.2 mm
Length: 0.65 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.65 mm
Part # Aliases: KPGF-0606SEEKKSYKXC-TT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

APGF0606 Miniature 0202 Bi-Color SMD LEDs

Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs feature ultra-small 0.65mm x 0.65mm x 0.2mm footprint. These miniature 0202 SMD LEDs are available in the common cathode and bi-polar options with low power consumption-driven at 5mA to display various color combinations. The APGF0606 miniature 0202 bi-color SMD LEDs prove perfect for designs that require a compact size with height restrictions. Hence, these SMD LEDs are ideal for wearables, disposable medical devices, portable devices, mobile consumer electronics, and industrial handheld devices in backlighting and indicator applications.