APG0603CGC-TT

Kingbright
604-APG0603CGCTT
APG0603CGC-TT

Mfr.:

Description:
Single Colour LEDs 571nm 0201 Heli-Um 0.6x0.3mm SMD LED

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0201 (0603 metric)
571 nm
15 mcd
10 mA
1.97 V
48 mW
Colorless
0.65 mm x 0.35 mm
Rectangular
Water Clear
HeliUM
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.2 mm
Illumination Colour: Green
Length: 0.65 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.35 mm
Part # Aliases: KPG-0603CGC-TT
Unit Weight: 0,454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HELI-UM 0.65 x 0.35mm SMD CHIP LEDs

Kingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs offer a wide viewing angle in an ultra-miniature 0201 footprint with low power consumption. These LEDs are compatible with automatic placement equipment and have a level 2 moisture sensitivity. The LED source color devices are made with InGaN on SiC substrate or AlGaInP on GaAs substrate Light Emitting Diodes. The HELI-UM Series LEDs are ideal for wearable applications.

In Stock: 8.170

Stock:
8.170
Can Dispatch Immediately
On Order:
64.000
Expected 09/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,78 kr. 3,78 kr.
2,50 kr. 25,00 kr.
2,33 kr. 233,00 kr.
Full Reel (Order in multiples of 4000)
2,33 kr. 9.320,00 kr.
0,985 kr. 7.880,00 kr.
0,903 kr. 21.672,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Kingbright APG0201CGC-TT
Kingbright
Single Colour LEDs 571nm 0201 Heli-Um 0.6x0.3mm SMD LED
New Product: New from this manufacturer.