APBA3010SURKSGC-F01

Kingbright
604-APBA3010SURKSF01
APBA3010SURKSGC-F01

Mfr.:

Description:
Multi-Colour LEDs HYPER RED SMT LED 3mm x 1mm RT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.208

Stock:
3.208
Can Dispatch Immediately
On Order:
2.000
Expected 25/05/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 kr. 2,89 kr.
1,96 kr. 19,60 kr.
1,40 kr. 140,00 kr.
1,16 kr. 580,00 kr.
1,07 kr. 1.070,00 kr.
Full Reel (Order in multiples of 2000)
1,03 kr. 2.060,00 kr.
0,903 kr. 3.612,00 kr.
0,828 kr. 8.280,00 kr.
0,783 kr. 18.792,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1208 (3020 metric)
Red, Green
635 nm, 568 nm
140 deg
20 mA
1.95 V, 2.2 V
105 mW, 170 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Height: 1 mm
Length: 3 mm
Luminous Intensity: 200 mcd, 12 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2 mm
Part # Aliases: KPBA-3010SURKSGC
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

APBA2006 RA Bi-Color SMD LEDs

Kingbright APBA2006 Right Angle (RA) Bi-Color SMD LEDs are available in an ultra-thin right-angle package with 2mm x 1.05mm x 0.6mm dimensions. These bi-color SMD LEDs feature low power consumption and high-intensity output. The APBA2006 RA bi-color SMD LEDs operate from -40°C to 85°C temperature range and offer a 140° wide viewing angle. These RA bi-color SMD LEDs are halogen-free and RoHS-compliant. Typical applications include backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare.