APAMSTJ-139

ABRACON
815-APAMSTJ-139
APAMSTJ-139

Mfr.:

Description:
Antennas External Antennas Blade Screw Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
68,71 kr. 68,71 kr.
68,33 kr. 683,30 kr.
68,04 kr. 3.402,00 kr.
61,02 kr. 6.102,00 kr.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
380 MHz
500 MHz
Radio
Whip
Stubby
2 dBi
15 MHz, 20 MHz, 25 MHz
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
440 MHz
TETRA Radios, Emergency Services, Public Safety
54.6 mm
APAM
Bulk
Brand: ABRACON
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 14,446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.