APAMPG-130

ABRACON
815-APAMPG-130
APAMPG-130

Mfr.:

Description:
Antennas External Antennas Puck Magnetic Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
90,79 kr. 90,79 kr.
64,31 kr. 643,10 kr.
59,98 kr. 5.998,00 kr.
58,41 kr. 11.682,00 kr.
57,52 kr. 28.760,00 kr.
56,32 kr. 56.320,00 kr.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active Antenna
1.572 GHz
1.618 GHz
GLONASS, GPS
Module
Square
5 dBi
8 MHz, 16 MHz
50 Ohms
1.5:1
- 40 C
+ 80 C
2 Band
Magnetic Mount
Connector
SMA-J3
1.57542 GHz
Automotive Navigation, Automotive Monitoring, Personal Tracking
44 mm
37 mm
85 mm
400 cm RF Cable
APAM
Bulk
Brand: ABRACON
Cable Length: 4 m
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 125,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
7A994

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.