APAMBJ-135

ABRACON
815-APAMBJ-135
APAMBJ-135

Mfr.:

Description:
Antennas External Antennas Whip Connector Mount SMA (M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 20/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
81,69 kr. 81,69 kr.
68,04 kr. 680,40 kr.
65,42 kr. 3.271,00 kr.
55,58 kr. 5.558,00 kr.
53,71 kr. 10.742,00 kr.
43,79 kr. 21.895,00 kr.
42,82 kr. 42.820,00 kr.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5 GHz
Bluetooth
WiFi
Whip
Stubby
0 dBi, 2 dBi
50 Ohms
1.5:1
20 W
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Male
Home Automation, Industrial Weareables, Appliances, Security, Video
54.4 mm
60 mm
APAM
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 9,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.