APAES868R8060C16-T

ABRACON
815-S868R8060C16-T
APAES868R8060C16-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
300,27 kr. 300,27 kr.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
RFID Patch
854 MHz
882 MHz
RFID
Patch
Ceramic
5 dBic
20 MHz
50 Ohms
1 Band
Adhesive Mount
Pin
868 MHz
RFID
80 mm
80 mm
6 mm
APAE
Bulk
Brand: ABRACON
Factory Pack Quantity: 5
Subcategory: Antennas
Unit Weight: 155,237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.