AP7315-28SA-7

Diodes Incorporated
621-AP7315-28SA-7
AP7315-28SA-7

Mfr.:

Description:
LDO Voltage Regulators 150mA High PSRR 2.8V LDO w/Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,68 kr. 4,68 kr.
3,79 kr. 37,90 kr.
3,55 kr. 88,75 kr.
3,10 kr. 310,00 kr.
2,59 kr. 647,50 kr.
1,94 kr. 1.940,00 kr.
Full Reel (Order in multiples of 3000)
0,918 kr. 2.754,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
2.8 V
150 mA
1 Output
35 uA
1.7 V
5.25 V
75 dB
Fixed
- 40 C
+ 85 C
210 mV
AP7315
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 290 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %/A
Operating Supply Current: 35 uA
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High PSRR Low Noise
Voltage Regulation Accuracy: 1 %
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

AP7315 150mA High PSRR Low Noise LDO with Enable

Diodes Inc. AP7315 150mA High PSRR Low Noise LDO with Enable has a high output voltage accuracy with low RDS(ON) and high PSRR. The AP7315 has a low 60µVrms output noise and a low 35µA quiescent current. The AP7315 has a voltage reference, error amplifier, current limit circuit and an enable input. Typical applications include smart phone, RF supplies, cameras and portable video.The AP7315Q LDOs are automotive compliant regulators that are based on a CMOS process. These AP315Q regulators are available with output discharge function (AP7315DQ) and without output discharge function (AP7315Q).