AP2176MPG-13

Diodes Incorporated
621-AP2176MPG-13
AP2176MPG-13

Mfr.:

Description:
Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI DUAL CHN 1A 2.7-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.580

Stock:
2.580 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,06 kr. 8,06 kr.
5,80 kr. 58,00 kr.
5,24 kr. 131,00 kr.
4,64 kr. 464,00 kr.
4,35 kr. 1.087,50 kr.
4,18 kr. 2.090,00 kr.
3,66 kr. 3.660,00 kr.
Full Reel (Order in multiples of 2500)
3,59 kr. 8.975,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
1 A
1.5 A
135 mOhms
50 us
10 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-8 EP
AP2176
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

AP21x6 USB Power Switches

The Diodes Inc. AP21x6 USB power switch family offers a compact footprint, improved switch on-resistance, and high power dissipation. The Diodes Inc. AP21x6 is form, fit, and function compatible with industry standard dual channel devices and is offered in SO-8 or thermally enhanced MSOP-8L-EP packages.