ANT-GNFPC-SHL1550M4

TE Connectivity / Linx Technologies
712-ANTGNFPCSHL1550M
ANT-GNFPC-SHL1550M4

Mfr.:

Description:
Antennas Antenna GNSS FPC SH L1/L5 25x25 50 MHF4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 961

Stock:
961 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,92 kr. 24,92 kr.
17,23 kr. 172,30 kr.
15,52 kr. 1.552,00 kr.
14,77 kr. 2.954,00 kr.
14,25 kr. 7.125,00 kr.
14,17 kr. 14.170,00 kr.
13,65 kr. 40.950,00 kr.
13,28 kr. 66.400,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.164 GHz
1.61 GHz
50 Ohms
2
5 W
- 30 C
+ 85 C
Dipole
Adhesive Mount
Connector
MHF4
25 mm
25 mm
0.3 mm
1.13 mm Coax
ANT-GNFPC-SHL15
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 50 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Part # Aliases: L000521-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

ANT-GNFPC-SHL15 L1/L5 GNSS Antennas

TE Connectivity/Linx Technologies  ANT-GNFPC-SHL15 Flexible Embedded L1/L5 GNSS Antennas are adhesive Flexible Printed Circuit (FPC) antennas with linear polarisation. These antennas support GPS, Beidou, Galileo, NavIC, and QZSS systems in the upper L1/E1/B1 and lower L5/E5B bands. The ANT-GNFPC-SHL15 antennas provide a ground plane-independent dipole internal/embedded antenna solution. These antennas can be mounted in transparent RF enclosures to enable environmental sealing. The ANT-GNFPC-SHL15 antennas are available in dimensions of 25mm x 25mm x 0.1 mm.