ANN-MB-01

u-blox
377-ANN-MB-01
ANN-MB-01

Mfr.:

Description:
Antennas Multi-band active GNSS antenna with 5 m cable and SMB connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
395,90 kr. 395,90 kr.
297,13 kr. 2.971,30 kr.
256,25 kr. 10.250,00 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
1.197 GHz, 1.559 GHz
1.249 GHz, 1.606 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
2 dBi, 3 dBi
50 Ohms
2
- 40 C
+ 85 C
2 Band
Screw Mount
Connector
SMB Plug
82 mm
60 mm
22.5 mm
IP67
RG174
Brand: u-blox
Cable Length: 5 m
Ground Plane Size: 15 cm
Polarisation: RHCP
Factory Pack Quantity: 40
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8526910020
ECCN:
EAR99

ANN High-Performance Antennas

u-blox ANN High-Performance Antennas that are available as ANN-MB series and ANN-MS series antenna devices. The ANN-MB series antennas are L1/L2 multi-band high precision GNSS antennas that are designed to reduce time-to-market for the next generation of high precision GNSS applications. These antennas support GPS, GLONASS, Galileo, and BeiDou. The compact design, excellent price to performance ratio, versatile mounting, and connector choices provide customers with fast, easy, and reliable multi-band antenna solutions. The ANN-MB antennas include an RHCP dual-feed patch antenna element, a built-in high-gain LNA with SAW pre-filtering, and a 5m antenna cable with three connector options.