AN2.112HHS.00322

Apacer
908-AN2.112HHS.00322
AN2.112HHS.00322

Mfr.:

Description:
USB Flash Drives Industrial USB3.1 BICS5 3D-TLC 128GB ET /Replacement: AN2.112HHS.00331

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.395,17 kr. 1.395,17 kr.
1.284,69 kr. 12.846,90 kr.
1.242,02 kr. 31.050,50 kr.
1.210,68 kr. 60.534,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
RoHS:  
USB 3.2
128 GB
5 V
+ 85 C
56.05 mm x 18 mm x 8.5 mm
Brand: Apacer
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: UV110-UFD5
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 220 mA
Sustained Read: 270 MB/s
Sustained Write: 180 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

UV110-UFD5 USB Flash Drives

Apacer Technology Inc. UV110-UFD5 USB Flash Drives are designed to replace conventional Integrated Drive Electronics (IDE) hard disk drives. These flash drives utilize a 3D NAND capacity of up to 256GB and provide improved efficiency than 2D NAND. The UV110-UFD5 USB drives are compatible with USB 3.1/3.2 Generation Super Speed and backward compatible with USB 2.0 and USB 1.1 interfaces. These flash drives feature up to 256GB capacity, >3,000,000 hours MTBF, LED indicators for drive behavior, and 3D TLC NAND flash type (BiCS5/BiCS3).