AMM-3738-B-EB-R

PUI Audio
665-AMM-3738-B-EB-R
AMM-3738-B-EB-R

Mfr.:

Description:
Audio IC Development Tools MEMS MIC EVAL BD -38DB 2VDC

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Microphone
AMM-3738-B-R
1.5 V to 3.6 V
Bulk
Brand: PUI Audio
Dimensions: 20 mm x 10 mm x 2.1 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 90 uA to 200 uA
Product Type: Audio IC Development Tools
Series: AMM
Factory Pack Quantity: 4
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8534000070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMM Analog Microphone Evaluation Boards

PUI Audio AMM Analog Microphone Evaluation Boards are easy-to-use boards designed to evaluate AMM Analog Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. The microphones feature unit-to-unit consistency of 1dB across the entire frequency response. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. PUI Audio AMM Analog Microphone Evaluation Boards have the microphone attached for quick and easy testing.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,40 kr. 19,40 kr.