ALT4532H-121-T10G

TDK
810-ALT4532H121T10G
ALT4532H-121-T10G

Mfr.:

Description:
Pulse Transformers 10G Hi Speed Ethernt Pulse Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.235

Stock:
6.235 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,52 kr. 10,52 kr.
8,65 kr. 86,50 kr.
7,53 kr. 188,25 kr.
7,12 kr. 712,00 kr.
6,61 kr. 1.652,50 kr.
6,39 kr. 3.195,00 kr.
Full Reel (Order in multiples of 2000)
5,96 kr. 11.920,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
1:1
120 uH
SMD/SMT
4.5 mm
3.2 mm
2.9 mm
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Ethernet Transformers
Product Type: Pulse Transformers
Series: ALT4532H
Factory Pack Quantity: 2000
Subcategory: Transformers
Termination Style: Solder Pad
Part # Aliases: ALT4532H-121-T10G -
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

ALT SMD Pulse Transformers

TDK ALT SMD Pulse Transformers feature an innovative automated coil winding technique and uniform electrical properties with a much smaller footprint. TDK ALT SMD Pulse Transformers are compatible with 10/100/1000BASE-T, 1000BASE-T/2.5GBASE-T/5GBASE-T with PoE+(600mA) and 10GBASE-T for LAN interface portion of various devices. The series offers a high-quality product with automatic winding, and it conforms to the RoHS directive. Applications include LAN interface portions of various devices such as network devices, communication devices, and digital home appliances.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.