ALQC-AA8-PA

Amphenol Industrial
654-ALQC-AA8-PA
ALQC-AA8-PA

Mfr.:

Description:
Circular MIL Spec Contacts Quadrax Pin contact, 100?, 1000 Base-T G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
719,89 kr. 719,89 kr.
660,66 kr. 6.606,60 kr.
635,29 kr. 15.882,25 kr.
613,96 kr. 30.698,00 kr.
580,24 kr. 58.024,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Contacts
RoHS:  
Pin (Male)
8
Crimp
Gold
Amphe-Lite
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

HS Amphe-Lite Circular MIL-Spec Contacts

Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts incorporates high-speed contacts into Amphe-Lite housing, providing datalink solutions. The Amphe-Lite offers high-data transfer rates, excellent EMI compatibility, and lower power consumption rates. These connectors are available in Differential Quadrax Contacts and Split Pair Quadrax Contacts variants. The Amphe-Lite connectors are designed for high-speed signal applications in ruggedized and high vibration environments. This includes two pairs (4 pins) of high-speed contacts having bandwidth up to 3.125GHz, Ethernet Bas-T-100Ω, and a data rate of up to 6.5Gbps. The Amphe-Lite Quadrax features rear-release contacts, front and rear mount, and EMI- shielding. These connectors come with two Ohm matched impedance differential pairs, available in size 8 crimp termination or PC trails. The Amphe-Lite circular MIL-Spec contacts require modification of the MIL-DTL-38999 connector to accommodate keyed contacts. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.