AH3562Q-P-A

Diodes Incorporated
621-AH3562Q-P-A
AH3562Q-P-A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Omnipolar Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.098

Stock:
7.098 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,30 kr. 4,30 kr.
3,60 kr. 18,00 kr.
3,35 kr. 33,50 kr.
2,82 kr. 141,00 kr.
2,63 kr. 263,00 kr.
2,22 kr. 1.110,00 kr.
2,07 kr. 2.070,00 kr.
1,92 kr. 3.840,00 kr.
Full Ammo Pack (Order in multiples of 4000)
1,83 kr. 7.320,00 kr.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
3 mA
30 mA
10 G to 30 G
5 G to 20 G
3 V to 28 V
- 40 C
+ 150 C
Through Hole
SIP-3
AH3562
AEC-Q100
Ammo Pack
Brand: Diodes Incorporated
Output Type: Active Low, Open Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AH356xQ Automotive Hall Effect Switches

Diodes Incorporated AH356xQ Automotive Hall Effect Switches are AECQ100 qualified high-voltage and high-sensitivity omnipolar switches. These hall effect switches are designed for position and proximity sensing in automotive applications. The AH356xQ switches come with chopper-stabilized architecture and an internal bandgap regulator that provides temperature compensated supply for internal circuits. These hall effect switches incorporate a reverse blocking diode and a Zener clamp on the supply. The AH356xQ switches provide single open drain output with an overcurrent limit and a Zener clamp. Typical applications include open and close detection, position detection, level detection, flow meters, contactless switches, seatbelt buckle, and seat position.