AH1806-Z-7

Diodes Incorporated
621-AH1806-Z-7
AH1806-Z-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High Sensitive 24uW 2.5V to 3.6V Omni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.982

Stock:
4.982 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,95 kr. 2,95 kr.
2,55 kr. 12,75 kr.
2,26 kr. 22,60 kr.
2,14 kr. 107,00 kr.
2,04 kr. 204,00 kr.
1,84 kr. 920,00 kr.
1,76 kr. 1.760,00 kr.
1,71 kr. 3.420,00 kr.
Full Reel (Order in multiples of 3000)
1,62 kr. 4.860,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
3 mA
2.5 mA
10 G, 45 G
10 G, 40 G
3 V
- 40 C
+ 85 C
SMD/SMT
SOT-553-5
AH1806
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Output Voltage: 5.5 V
Pd - Power Dissipation: 230 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 96,517 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8542399999
BRHTS:
85322410
ECCN:
EAR99

AH1806/08 Omnipolar Hall Effect Switches

Diodes Incorporated AH1806 / AH1808 High Sensitivity Micropower Omnipolar Hall Effect Switches provide a small and simple contactless switch solution for portable and battery powered applications. Based on two high sensitivity Hall Effect plates and chopper stabilized architecture, the AH1806 and AH1808 provide a reliable solution over the whole operating range. These high sensitivity Hall effect switches have been optimized to operate over the supply range of 2.5V to 3.6V and use a micropower sleep function to give an average supply current of only 8uA. AH1806 and AH1808 have open drain output for flexibility.