AETC1302XS-SS

ABRACON
815-AETC1302X
AETC1302XS-SS

Mfr.:

Description:
Antennas External Antennas Whip Screw Mount SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
84,00 kr. 84,00 kr.
57,96 kr. 579,60 kr.
51,25 kr. 1.281,25 kr.
43,86 kr. 4.386,00 kr.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
7.15 GHz
Whip
2 dBi
50 Ohms
3
- 20 C
+ 65 C
6 Band
Connector
SMA Male
21.3 mm
135.5 mm
AETC
Bulk
Brand: ABRACON
Frequency Range: 617 MHz to 7.15 GHz
Polarisation: Vertical
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

AETC LTE 4G/5G & Wi-Fi® 6E Whip Antennas

Abracon AETC LTE 4G/5G and Wi-Fi® 6E Whip Antennas are low profile and offer up to 80% efficiency with peak gain. These antennas support the 617MHz to 7150MHz operating frequency range and SMA or RP-SMA connectors. The AETC whip antennas feature ≤1.67 Voltage Standing Wave Ratio (VSWR), 50Ω impedance, and Omni-directional radiation pattern (Azimuth). Typical applications include IoT, BLUETOOTH®/ZigBee®/single-band Wi-Fi/WLAN, 2.4GHz audio applications, and smart homes/smart buildings.