AEQ10410

Panasonic Industry
769-AEQ10410
AEQ10410

Mfr.:

Description:
Basic / Snap Action Switches 3MM STANDARD SOLDER 1.2N OPER FORC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
Plunger
100 mA
30 VDC
1.2 N
Solder Lug
Chassis Mount
IP40
Bulk
Actuator Style: Plunger
Brand: Panasonic Industry
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEQ Low Load Level Micro Switches

Panasonic Industry AEQ Low Load Level Micro Switches handle low-level loads 100µA at 3VDC to 100mA 30VDC. With an ultra-long stroke for pin plunger types, these modules maintain an ultra-long stroke over travel with over 2.2mm on the NO side and over 2.5mm on the NC side. Because contact pressure does not depend on the operating stroke, the usable range over the entire stroke is greatly increased. The silent AEQ switches from Panasonic Industry are ideal for household appliances, such as safety cover detection for air conditioners and air purifiers, and cover destruction detection for crime-prevention devices.

In Stock: 951

Stock:
951 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,54 kr. 29,54 kr.
24,47 kr. 244,70 kr.
22,68 kr. 567,00 kr.
21,41 kr. 1.070,50 kr.
19,55 kr. 1.955,00 kr.
18,35 kr. 4.587,50 kr.
17,61 kr. 8.805,00 kr.
16,71 kr. 16.710,00 kr.