ADN20-24-3PM-C

Advanced Energy / Artesyn
826-ADN20-24-3PM-C
ADN20-24-3PM-C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 20A @24V 3phase Metal - C Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96   Multiples: 96
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.527,52 kr. 242.641,92 kr.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
480 W
320 VAC to 540 VAC, 450 VDC to 760 VDC
1 Output
24 VDC
20 A
Industrial
119 mm (4.685 in)
85 mm (3.346 in)
123 mm (4.843 in)
ADN-C
Brand: Advanced Energy / Artesyn
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 96
Subcategory: AC-DC Power Supply
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99

ADN-C Three-Phase Power Supplies

Advanced Energy / Artesyn ADN-C Power Supplies are ultra-compact 24VDC DIN rail mount AC-DC devices in single- and three-phase versions. The three-phase ADN-C offers an input range of 32VAC to 540VAC and 450VDC to 760VDC. These Advanced Energy / Artesyn power supplies offer 5A to 40A current and 120W (single-phase) to 960W power.