ADCN-S03R0SA227Q

ABRACON
815-ADCN-S03R0SA227Q
ADCN-S03R0SA227Q

Mfr.:

Description:
Supercapacitors / Ultracapacitors CAP 220F 3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
72,29 kr. 72,29 kr.
60,28 kr. 602,80 kr.
49,24 kr. 2.215,80 kr.
45,66 kr. 4.109,40 kr.
43,12 kr. 23.284,80 kr.
42,82 kr. 44.318,70 kr.
42,37 kr. 85.799,25 kr.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
220 F
3 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
50 mm
50000 Cycle
8.4 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
ADCN-S03R0S
Bulk
Brand: ABRACON
Lead Diameter: 1.6 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 45
Subcategory: Capacitors
Type: Snap-In Supercapacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
USHTS:
8533290000
ECCN:
EAR99

ADCN-S03R0S High-Voltage Snap-in Supercapacitors

Abracon ADCN-S03R0S High-Voltage Snap-in Supercapacitors feature a high energy density of over 5Wh/Kg. These capacitors operate at 3V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 65°C. The ADCN-S03R0S supercapacitors offer a good life cycle of more than 50K cycles. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.