ACT8865QI405-T

Qorvo
107-ACT8865QI405-T
ACT8865QI405-T

Mfr.:

Description:
Power Management Specialised - PMIC Atmel PMIC 3 Buck, 4 LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.092

Stock:
3.092 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,87 kr. 33,87 kr.
30,29 kr. 757,25 kr.
26,93 kr. 2.693,00 kr.
23,80 kr. 5.950,00 kr.
21,04 kr. 10.520,00 kr.
19,10 kr. 19.100,00 kr.
Full Reel (Order in multiples of 3000)
19,10 kr. 57.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management Specialised - PMIC
RoHS:  
ACT8865
PMU
SMD/SMT
QFN-32
320 mA, 1.15 A, 1.3 A
5.5 V
2.7 V
3.3 V
- 40 C
+ 85 C
14 mA
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 1.35 V to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ACT8865QI405 ACT8865
Unit Weight: 224 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542310302
ECCN:
EAR99

ACT8865 & ACT8945A Advanced Power Management Units

Qorvo ACT8865 and ACT8945A Advanced Power Management Units (PMUs) are a complete, cost-effective, highly-efficient ActivePMU™ power management solution, optimized for the unique power, voltage-sequencing, and control requirements of the Atmel SAMA5D3 series (SAMA5D31/33/34/35/36) and SAM9 series (SAM9G15/25/35/45/46, SAM9X25/35, SAM9M10/11, SAM9N11/12) processors. It is ideal for a wide range of high performance portable handheld applications such as human-machine interfaces, control panels, smart grid infrastructures, network gateways, M2M systems, 2D barcode scanners, barcode printers, machine vision equipment, as well as home and commercial building automation, POS terminals, medical devices, and white goods. These feature three step-down DC/DC converters and four low-noise, low-dropout linear regulators.