ACDBQC0540L-HF

Comchip Technology
750-ACDBQC0540L-HF
ACDBQC0540L-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 40V 500mA 0402/DFN1006/SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-923F-2
Single
Si
500 mA
40 V
440 mV
4.5 A
40 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 500 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABAx-HF Automotive Switching Diodes

Comchip Technology ABAx-HF Automotive Switching Diodes offer fast switching, fast recovery, and high conductance. These AEC-Q101-qualified devices offer a peak reverse voltage range from 75V to 120V, a 150mA to 300mA forward current range, and a 0.1µA to 2.5µA reverse current range. The Comchip Technology ABAx-HF Switching Diodes are available in compact, industry-standard SOD-123-2, SOD-323-2, and SOT-23-3 packages, ideal for space-constrained applications.

In Stock: 14.977

Stock:
14.977 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,80 kr. 1,80 kr.
0,783 kr. 7,83 kr.
0,679 kr. 67,90 kr.
0,50 kr. 250,00 kr.
0,485 kr. 1.212,50 kr.
Full Reel (Order in multiples of 5000)
0,41 kr. 2.050,00 kr.
0,358 kr. 3.580,00 kr.
0,306 kr. 7.650,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩