ACAG1204-868-EVB

ABRACON
815-ACAG1204-868-EVB
ACAG1204-868-EVB

Mfr.:

Description:
Antenna Development Tools EVAL BOARD LPWA CHIP RF ANT

Availability

Stock:
Not Available

Pricing (DKK)

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
868 MHz
ACAG1204-868-T
ISM
Bulk
Bandwidth: 20 MHz
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 868 MHz Ceramic Chip Antenna
Dimensions: 90 mm x 50 mm
For Use With: Cermaic Chip Antenna
Product Type: Antenna Development Tools
Series: ACAG
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
EAR99

ACAG & ACAR Antenna Evaluation Boards

Abracon ACAG and ACAR Antenna Evaluation Boards are designed to evaluate ceramic-type chip antennas made using Low-Temperature Co-fired Ceramic (LTCC) technology. The antennas are omnidirectional and exhibit linear polarization. The ACAG boards operate at a frequency range from 433MHz to 5.5GHz, whereas the ACAR evaluation boards operate at a frequency range from 698MHz to 5.5GHz. The performance of these antennas can be evaluated by calibrating the Vector Network Analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the given SMA connector on the board. These chips can be used for applications including but not limited to 2G/3G/GSM/4G/LTE, LPWA, Wi-Fi, BLUETOOTH©, GPS, and ISM.