ABXS005A4X341-SRZ

OmniOn Power
894-ABXS005A4X341SRZ
ABXS005A4X341-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 8-16Vin 16-34V 5.4A 130W Neg Log SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
150
Expected 22/06/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
242,75 kr. 242,75 kr.
233,72 kr. 1.168,60 kr.
229,92 kr. 2.299,20 kr.
225,07 kr. 5.626,75 kr.
221,34 kr. 11.067,00 kr.
220,59 kr. 22.059,00 kr.
Full Reel (Order in multiples of 150)
181,13 kr. 27.169,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
130 W
12 V
8 V
16 V
16 V to 34 V
5.4 A
28 mm (1.102 in)
24 mm (0.945 in)
8.5 mm (0.335 in)
Industrial
ABXS005
Brand: OmniOn Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Tradename: BoostLynx
Part # Aliases: 1600096706A
Unit Weight: 10,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

ABXS 65W/130W Non-Isolated Boost Converters

OmniOn Power™ ABXS 65W and 130W Non-Isolated Boost Converters are optimized for conduction-cooled applications. These modules can operate at an input voltage of 8VDC to 16VDC with an adjustable 16VDC to 34VDC output. These DC-DC power modules feature a remote On/Off, over current protection, and over-temperature protection. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, distributed power architectures, and telecommunications equipment.