A798V337M002RTE009

KEMET
80-A798V337M002RTE09
A798V337M002RTE009

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,74 kr. 20,74 kr.
14,10 kr. 141,00 kr.
11,26 kr. 563,00 kr.
10,29 kr. 1.029,00 kr.
8,80 kr. 4.400,00 kr.
Full Reel (Order in multiples of 1000)
8,28 kr. 8.280,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
2 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
5500 Hour
20 %
9 mOhms
6750 mA
- 55 C
+ 125 C
1.9 mm
Molded
A798
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 6 %
Leakage Current: 66 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: KO-CAP
Unit Weight: 132,720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532250000
USHTS:
8532250045
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

A798 High Humidity & Temperature Capacitors

KEMET High Humidity and High-Temperature Aluminum Polymer Capacitors offer a 2V to 2.5V rated voltage, 470µF at 120Hz/25°C capacitance range, and up to 125°C temperature tolerance. These capacitors feature polymer cathode technology and deliver higher capacitance and ESR stability under harsh environmental conditions. Due to the high ripple current capability, high operating temperature, and low parasitics, this series is ideal for demanding applications. KEMET High Humidity and High-Temperature Capacitors are designed for DC/DC converters, notebook PCs, telecommunications, displays, and industrial applications with harsh humidity and temperature requirements.