A3S56D40GTP-50I

Zentel Japan
155-A3S56D40GTP-50I
A3S56D40GTP-50I

Mfr.:

Description:
DRAM DDR1 256Mb, 16Mx16, 200MHz at CL3, 2.5V, TSOPII-66, Ind. Temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 1080
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,90 kr. 19.332,00 kr.
17,16 kr. 37.065,60 kr.

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR
256 Mbit
16 bit
200 MHz
TSOP-II-66
16 M x 16
700 ps
2.3 V
2.7 V
- 40 C
+ 85 C
DDR1
Tray
Brand: Zentel Japan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1080
Subcategory: Memory & Data Storage
Supply Current - Max: 110 mA
Tradename: Zentel Japan
Unit Weight: 548 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320024
ECCN:
EAR99

DDR1 SDRAM

Zentel DDR1 SDRAM is a 4-bank x 8,388,608-word x 8bit, or 4-bank x 4,194,304-word x 16bit double data rate synchronous DRAM with SSTL_2 interface. All control and address signals are referenced to the rising edge of CLK. Input data is registered on data strobe, and output data. Data strobe are referenced on both edges of CLK. The devices achieve a very high-speed clock rate up to 200MHz.

FEATURED PRODUCTS
ZENTEL JAPAN