A3R1GE40JBF-8E

Zentel Japan
155-A3R1GE40JBF-8E
A3R1GE40JBF-8E

Mfr.:

Description:
DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,23 kr. 22,23 kr.
20,81 kr. 208,10 kr.
20,14 kr. 503,50 kr.
19,69 kr. 984,50 kr.
19,25 kr. 1.925,00 kr.
18,65 kr. 4.662,50 kr.
18,35 kr. 9.175,00 kr.
17,90 kr. 17.900,00 kr.
17,16 kr. 34.320,00 kr.

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR2
1 Gbit
16 bit
400 MHz
FPGA-84
64 M x 16
400 ps
1.7 V
1.9 V
0 C
+ 85 C
DDR2
Tray
Brand: Zentel Japan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Tradename: Zentel Japan
Unit Weight: 192 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320032
ECCN:
EAR99

DDR2 SDRAM

Zentel DDR2 SDRAM features a double-data-rate architecture with two data transfers per clock cycle. The high-speed data transfer is realized by the 4 bits prefetch pipelined architecture. A bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs Differential clock inputs (CK and /CK). The DLL aligns DQ and DQS transitions with CK transitions.

FEATURED PRODUCTS
ZENTEL JAPAN