951208-8622-AR

3M Electronic Solutions Division
517-951208-8622-AR
951208-8622-AR

Mfr.:

Description:
Headers & Wire Housings 8P PIN STRP HDR 2R STRT PTH 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.974

Stock:
5.974 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,65 kr. 5,65 kr.
2,66 kr. 26,60 kr.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
8 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
4 mm (0.157 in)
3 mm (0.118 in)
951
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 05111990016 DE500000430 7010385591 70-2003-0335-5
Unit Weight: 242,744 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

95x 2mm Sockets & Headers

3M 95x 2mm Sockets and Headers include a wide array of economical board-to-board stacking 2mm connector sockets and box headers. These components feature 10µ" gold-plated contacts in a high-temperature plastic. The 95x series covers most typical needs for connecting in horizontal, vertical, and right-angle orientations. 3M 95x 2mm Sockets and Headers provide a robust system solution for 2mm applications.