LI-TB01

Leopard Imaging
931-LI-TB01
LI-TB01

Mfr.:

Description:
Development Boards & Kits - ARM DM365 LEOPARDBOARD DEVELOPMENT BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
ARM926EJ-S
TMS320DM365
Bulk
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Dimensions: 76.2 mm x 63.5 mm
For Use With: TMS320DM365
Interface Type: Ethernet, JTAG, UART, USB
Maximum Operating Temperature: + 85 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529902100
ECCN:
EAR99

5M CS Mount Camera Board for Leopardboard 365/368

Leopard Imaging 5M CS Mount Camera Board for Leopardboard 365/368 features an Aptina 1/2.5" CMOS MT9P031 sensor. The Leopard Imaging 5M CS Mount Camera Board for Leopardboard 365/368 offers 5 Mega-pixels or 2592 x 1944 pixels, at a pixel size of 2.2μm x 2.2μm. The pixel dynamic range is 70.1dB at full resolution, the output data format is RGB, and the camera board has support of 720p @ 60 fps. This board is RoHS compliant.

Leopardboard 365 Development System

Leopard Imaging Leopardboard 365 is a high-performance, small form factor development system allows you to evaluate the hardware and software capabilities of the Texas Instruments DM365 DaVinci™ digital media processor. The Leopardboard 365 provides face detection, HD video codecs, and HD video output. This Leopard Imaging development system includes royalty-free open source 2A functions, 10/100 Ethernet port, USB 2.0, JTAG/serial ports for debugging, SD memory card support, and stereo audio in/out. All Leopard Imaging camera boards can be used with Leopardboard 365.