9002137

KYOCERA AVX
581-9002137
9002137

Mfr.:

Description:
Antennas Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.581

Stock:
4.581 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,48 kr. 6,48 kr.
4,67 kr. 46,70 kr.
4,21 kr. 105,25 kr.
3,72 kr. 372,00 kr.
3,48 kr. 870,00 kr.
3,33 kr. 1.665,00 kr.
3,22 kr. 3.220,00 kr.
3,10 kr. 7.750,00 kr.
2,94 kr. 14.700,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Chip Antenna
1.575 GHz
1.61 GHz
GNSS
2 dB
50 Ohms
1.5:1, 1.7:1, 1.8:1, 2:1
500 mW
5 Band
PCB Mount
SMD/SMT
1 mm
0.55 mm
0.4 mm
Bulk
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 5000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Ultra-Small Chip Antennas

KYOCERA AVX Ultra-Small Chip Antennas feature in-house technology and offer a small keep-out area while maintaining the performance of typical ceramic/LTCC antennas. These antennas are versatile and can be used for different applications depending on the PCB layout and matching components.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.