875036319018

Wurth Elektronik
710-875036319018
875036319018

Mfr.:

Description:
Aluminium Organic Polymer Capacitors WCAP-PHLE 470uF 20%Tol 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.268

Stock:
4.268 Can Dispatch Immediately
Quantities greater than 4268 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,22 kr. 15,22 kr.
13,65 kr. 136,50 kr.
12,68 kr. 634,00 kr.
11,19 kr. 1.119,00 kr.
11,12 kr. 5.560,00 kr.
10,15 kr. 10.150,00 kr.
Full Reel (Order in multiples of 3500)
8,13 kr. 28.455,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
2.5 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
4.5 mOhms
8.5 A
- 55 C
+ 105 C
1.9 mm
Molded
WCAP-PHLE
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Dissipation Factor DF: 6 %
Leakage Current: 117.5 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Unit Weight: 155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Aluminum Polymer Capacitors

Würth Elektronik Aluminum Polymer Capacitors are available in Radial THT, V-Chip, and H-Chip mounting types. These polymer capacitors are recognized as an innovation in the field of charge storage devices. Würth Elektronik Aluminum Polymer Capacitors deliver long-term stability.

H-Chip Aluminum Polymer Capacitors

Würth Elektronik H-Chip Aluminum Polymer Capacitors are available in general-purpose, low ESR, and super-low ESR varieties. The general-purpose WCAP-PHGP series features a +105°C max operating temperature, 100µF to 560µF capacitance range, and ESR as low as 12mΩ. The low-ESR WCAP-PHLE capacitors offer a 100µF to 560µF capacitance range and ESR as low as 4.5mΩ. The super-low ESR WCAP-PHSE series provides a 330µF to 560µF capacitance range and ESR as low as 3mΩ. Würth Elektronik H-Chip Aluminum Polymer Capacitors deliver 2000 hours of endurance at +105°C. Typical applications for Würth Elektronik H-Chip Aluminum Polymer Capacitors include noise suppression, USB chargers, smart meters, and power banks as well as input and output capacitors for DC/DC converters.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.