8655AMET1A11KLF

Amphenol Commercial Products
649-8655AMET1A11KLF
8655AMET1A11KLF

Mfr.:

Description:
D-Sub Backshells DSUB METAL HOOD 09-6 HOOD 09-6560-0105-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
37,90 kr. 37,90 kr.
32,23 kr. 322,30 kr.
30,21 kr. 755,25 kr.
28,65 kr. 1.432,50 kr.
27,30 kr. 2.730,00 kr.
25,59 kr. 6.397,50 kr.
24,39 kr. 12.195,00 kr.
23,57 kr. 23.570,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
1 (E)
Straight
1 Entry
Metal
Nickel
9 Position
Bulk
Brand: Amphenol Commercial Products
Cable Diameter: 11.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

D-Subminiature (D-Sub) Accessories

Amphenol FCI D-Subminiature (D-Sub) Accessories are input/output interconnects that are designed for secure connections. These accessories prevent accidental mismatching and offer 9 to 50 position hoods for different connector pin configurations. The D-Sub accessories also offer metal hoods in straight and angled terminations for EMI / RFI shielding. The different hoods are with cable clamps and jackscrews, in different orientations and locking options, and the screws are available in both UNC 4-40/M3 thread options. These accessories safeguard the connector from dust and dirt when kept in unmated condition. Typical applications include Asymmetric Digital Subscriber Line (ADSL), base station, set-top box, storage systems, automotive diagnostics, gaming machines, robotics, medical instruments, and military equipment.