83731324

Crouzet
874-83731324
83731324

Mfr.:

Description:
Limit Switches Plunger, 2.2M Cbl THRD BRL PSHBTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
659,31 kr. 659,31 kr.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Limit Switches
Non-Illuminated
Plunger
5 A
250 VAC
15 N
Cable
Cable Mount
IP66
Actuator Style: Plunger
Brand: Crouzet
Cable Length: 2.2 m
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Product Type: Limit Switches
Series: 83731
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 242,739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Limit Switches

Crouzet Limit Switches are high-quality precision snap-action switches that provide a complete switching solution. Users can choose various casings and connections, and a high degree of resistance to impact and splashes makes these switches ideal for a variety of applications. The limit switches are mainly built using a metal body, plastic body, and special products for harsh environments. These compact-sized switches feature a wide range of actuators, rotary heads with momentary action, and positive break contacts. The limit switches are IP65/IP66/IP67/IP69 protected. Typical applications include machine automation, railways, specialty vehicles, and electric equipment.