MCW099N60SH-BP

Micro Commercial Components (MCC)
833-MCW099N60SH-BP
MCW099N60SH-BP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,TO-247

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,72 kr. 33,72 kr.
22,38 kr. 223,80 kr.
14,40 kr. 1.440,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30.5 A
99 mOhms
- 30 V, 30 V
4.5 V
56.5 nC
- 55 C
+ 150 C
236 W
Enhancement
Bulk
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 26 ns
Factory Pack Quantity: 1800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 71 ns
Typical Turn-On Delay Time: 50.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

MCWx 600V N-Channel Power MOSFETs

Micro Commercial Components (MCC) MCWx 600V N-Channel Power MOSFETs are designed to deliver impressive performance and efficiency and are available in the compact TO-247 package. The MCW075N60FH, MCW099N60SH, and MCW105N60FH MOSFETs feature typical low on-resistance values from 65mΩ to 95mΩ, making them ideal for a wide range of applications. These MOSFETs are available with or without an integrated Fast Recovery Diode (FRED), which improves recovery and switching times. The MCWx MOSFETs are equipped with superjunction technology for high-voltage applications. These MOSFETs ensure low conduction losses and minimize power dissipation. The MCWx power MOSFETs are used in power supplies, motor drives, renewable energy, consumer electronics, and industrial applications.