A000068

Arduino
782-A000068
A000068

Mfr.:

Description:
Ethernet Development Tools ARDUINO ETHERNET W/O PoE REV 3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Ethernet Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8543709990
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Arduino Ethernet Development Tools

Arduino Ethernet Development Tools are microcontroller boards based on the Arduino Uno, and incorporating a WizNet W5100 TCP/IP Embedded Ethernet Controller. It can be programmed like an Uno via a six-pin FTDI -style serial connector. The Arduino USB-to-Serial adapter or any FTDI-style USB-to-serial connector can be used to program it. The A000060 includes an Arduino USB-to-Serial and allows a separate power-over-Ethernet (PoE) module to be soldered to the board to provide power from a conventional twisted pair Category 5 Ethernet cable. The A000061 includes an Arduino USB-to-Serial and a PoE module soldered to the board. A000068 allows a separate PoE module to be soldered to the board and the A000074 includes a PoE module to provide power. Arduino Ethernet Development Tools are IEEE802.3af compliant and work with all compliant PoE injectors currently available.
Learn More