BD63001AMUV-E2

ROHM Semiconductor
755-BD63001AMUV-E2
BD63001AMUV-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3 Phase Brushless Motor Predriver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.363

Stock:
2.363 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,52 kr. 15,52 kr.
11,56 kr. 115,60 kr.
10,59 kr. 264,75 kr.
9,47 kr. 947,00 kr.
8,95 kr. 2.237,50 kr.
8,65 kr. 4.325,00 kr.
8,43 kr. 8.430,00 kr.
Full Reel (Order in multiples of 2500)
7,61 kr. 19.025,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
3 Phase
24 V
30 mA
2.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Load Voltage Rating: 6 V to 28 V
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: BD63001AMUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

DC Brush Motor Drivers

ROHM Semiconductor DC Brush Motor Drivers are reversible driver ICs designed specifically for brush motor applications. DC Brush Motor Drivers can operate at a wide power supply voltage range from 5.5V to 36V, with output currents of up to 3A. ROHM DC Brush Motor Driver ICs drive brush motors via H-Bridge and incorporate Pulse-Width Modulation (PWM), brake, and forward/reverse modes. ROHM Semiconductor DC Brush Motor Drivers are offered in a wide range of voltages, currents, pin configurations, and package types for design flexibility.