74LVCH16245ADGG-QJ

Nexperia
77174LVCH16245ADGGQJ
74LVCH16245ADGG-QJ

Mfr.:

Description:
Bus Transceivers 74LVCH16245ADGG-Q100/SOT362/TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,16 kr. 6.320,00 kr.
3,09 kr. 12.360,00 kr.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
3-State
LVCH
2 Circuit
6 ns
TSSOP-48
24 mA
- 24 mA
1.2 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 16 Input
Pd - Power Dissipation: 500 mW
Polarity: Non-Inverting
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Part # Aliases: 935299478118
Unit Weight: 189,020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

74LVC(H)16245A-Q100 16-bit Transceivers

Nexperia 74LVC(H)16245A-Q100 16-Bit Transceivers feature non-inverting 3-state bus-compatible outputs in both send and receive directions. These devices feature two Output Enable (nOE) inputs for easy cascading and two send/receive (nDIR) inputs for direction control. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.