74LVCH16244ADGVJ

Nexperia
771-74LVCH16244ADGVJ
74LVCH16244ADGVJ

Mfr.:

Description:
Buffers & Line Drivers SOT480-1 BUFFER/DRIVER 16-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,84 kr. 7.100,00 kr.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVCH
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
1.2 V
3.6 V
80 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS, LVTTL
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935690708118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
ECCN:
EAR99

74LVC(H)16244A 16-bit Buffer/Line Drivers

Nexperia 74LVC(H)16244A 16-bit Buffer/Line Drivers feature non-inverting 3-state bus-compatible outputs. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. The 74LVC(H)16244A buffer/line drivers include four Output Enable inputs (1OE to 4OE), each controlling four of the 3-state outputs. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications. The Nexperia 74LVC(H)16244A 16-bit buffer/line drivers incorporate CMOS technology with low power consumption and multibyte flow-through standard pin-out architecture. These drivers bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.