74LCX573FT(AJ)

Toshiba
757-74LCX573FTAJ
74LCX573FT(AJ)

Mfr.:

Description:
Latches CMOS Logic IC 8ns 24mA 1.65 to 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,58 kr. 5,58 kr.
3,33 kr. 33,30 kr.
2,78 kr. 69,50 kr.
2,10 kr. 210,00 kr.
1,80 kr. 450,00 kr.
1,57 kr. 785,00 kr.
1,40 kr. 1.400,00 kr.
Full Reel (Order in multiples of 2500)
1,19 kr. 2.975,00 kr.
1,03 kr. 5.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Latches
RoHS:  
D-Type Latch
LCX
1 Circuit
8 Line
TSSOP-28
Non-Inverting
8.5 ns
10 uA
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 10 uA
Product Type: Latches
Series: 74LCX573FT
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Part # Aliases: 74LCX573FT
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

74LCX CMOS Logic ICs

Toshiba 74LCX CMOS Logic ICs are low voltage, high-speed logic ICs. The 74LCX ICs have a propagation delay of 6.5ns and an output current of 24mA at 3V. The Toshiba 74LCX ICs are available in TSSOP packages and are pin and function compatible with all the 74 series logic ICs.