74AHC245BQ,115

Nexperia
771-74AHC245BQ115
74AHC245BQ,115

Mfr.:

Description:
Bus Transceivers 74AHC245BQ/SOT764/DHVQFN20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 kr. 2,63 kr.
1,62 kr. 16,20 kr.
1,40 kr. 140,00 kr.
1,30 kr. 325,00 kr.
1,23 kr. 615,00 kr.
1,18 kr. 1.180,00 kr.
Full Reel (Order in multiples of 3000)
1,11 kr. 3.330,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
74AHC
7.1 ns, 10.6 ns, 15.6 ns, 10.8 ns
DHVQFN-20
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product: CMOS
Product Type: Bus Transceivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935289107115
Unit Weight: 29,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

74AHCT245 Bus Transceivers

Nexperia 74AHCT245 Bus Transceivers are high-speed Si-gate CMOS devices with an Output Enable (OE) and send/receive (DIR) for direction control. These 8-bit octal bus transceivers are designed to operate over a VCC range from 4.5V to 5.5V. The Nexperia 74AHCT245 bus transceiver inputs are TTL compatible, which allows the device to translate from 3.3V to 5V. The Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.