7449152090

Wurth Elektronik
710-7449152090
7449152090

Mfr.:

Description:
RF Inductors - SMD WE-ACHC HC Coil 1212 90nH 226A 1.21mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,79 kr. 16,79 kr.
15,67 kr. 783,50 kr.
13,95 kr. 1.395,00 kr.
Full Reel (Order in multiples of 300)
12,31 kr. 3.693,00 kr.
11,26 kr. 6.756,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
90 nH
20 %
30 A
1.21 mOhms
- 40 C
+ 125 C
359 MHz
Standard
12 mm
11.5 mm
10.4 mm
Air
WE-ACHC
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Wurth Elektronik
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 3,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-ACHC High Current Air Coils

Würth Elektronik WE-ACHC High Current Air Coils feature flat wire for high-frequency applications. Available in two sizes, 1010 and 1212, the WE-ACHC has an IR up to 40A and up to 50% higher Q-Factor than other products. The coil label enables pick-and-place assembly. Würth Elektronik WE-ACHC High Current Air Coils are suitable for high power filters, RF-Voltage regulators, and high-current applications.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.