744764910

Wurth Elektronik
710-744764910
744764910

Mfr.:

Description:
RF Inductors - SMD WE-GFH HiFreq 3225 10uH 0.65A 1105mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.380

Stock:
1.380 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 kr. 2,63 kr.
2,30 kr. 115,00 kr.
1,99 kr. 199,00 kr.
1,77 kr. 442,50 kr.
1,66 kr. 830,00 kr.
Full Reel (Order in multiples of 1000)
1,66 kr. 1.660,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
3225
Unshielded
10 uH
10 %
500 mA
1.11 Ohms
- 40 C
+ 125 C
30
40 MHz
Standard
2.9 mm
2.5 mm
2.2 mm
Iron Powder
WE-GFH
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1.47 MHz
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-GFH High Frequency Power & Filter Inductors

Würth Elektronik WE-GFH High-Frequency Power and Filter Inductors are chip SMD inductors with higher current capability and low loss and are especially suitable for filtering in high-frequency applications. These inductors utilize improved materials that offer less attenuation of the information signal and better soldering properties due to the optimized geometry of solder terminals. Würth WE-GFH High-Frequency Power and Filter Inductors are designed for filtering disturbance near the operation frequency in the 100kHz to 1GHz range.

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.