001-0009

TE Connectivity
741-001-0009
001-0009

Mfr.:

Description:
Antennas 2.4/5.5 GHz Dipole Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
112,20 kr. 112,20 kr.
89,67 kr. 896,70 kr.
81,54 kr. 40.770,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.85 GHz
Bluetooth
WiFi
Whip
Tilt/Swivel
2 dBi, 2 dBi
50 Ohms
2.0:1
3 W
- 40 C
+ 85 C
2 Band
Connector
Connector
RP-SMA Male
2.45 GHz, 5.5 GHz
137 mm
Dipole
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: LSR TiWi5 Radio Module
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

2.4GHz/5.5GHz Dipole Antennas with SMA Connectors

TE Connectivity's (TE) 2.4GHz/5.5GHz Dipole Antennas with SMA Connectors provide an externally mounted antenna solution and cover operating frequency ranges of 2400MHz to 2500MHz and 4910MHz to 5850MHz. The series offers indoor antennas as well as IP67 antennas, including a waterproof version, for outdoor use. TE 2.4GHz/5.5GHz Dipole Antennas feature 50Ω impedance and linear vertical polarization. These antennas can also be connected to U.FL connectors with optional U.FL to Reverse Polarity SMA Cables.