73287-0631

Molex
538-73287-0631
73287-0631

Mfr.:

Description:
RF Terminators SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.313,48 kr. 1.313,48 kr.
1.124,67 kr. 11.246,70 kr.
1.084,39 kr. 27.109,75 kr.
1.076,25 kr. 53.812,50 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Terminators
2.9 mm
Male
50 Ohms
40 GHz
Stainless Steel
Normal
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Terminators
Series: 73287
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 732870631 0732870631 TS400MC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99

Coax RF Terminators

Molex Coax RF Terminators operate in 18GHz, 40GHz, or 26.5GHz frequency ranges, depending on the interface used. These terminators feature several interfaces, including SMA, type-N, and 2.92mm terminations. The RF terminators feature 1W and 2W average input power at 25°C and 50Ω impedance. These coax terminators are ideal for aerospace and defence applications.